
LMR23625CFPQDRRTQ1 | |
|---|---|
DigiKey Part Number | 296-51352-2-ND - Tape & Reel (TR) 296-51352-1-ND - Cut Tape (CT) 296-51352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CFPQDRRTQ1 |
Description | IC REG BUCK ADJ 2.5A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CFPQDRRTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05900 € | 30,59 € |
| 25 | 2,81760 € | 70,44 € |
| 100 | 2,55210 € | 255,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,42556 € | 606,39 € |
| 500 | 2,34926 € | 1.174,63 € |
| 750 | 2,31105 € | 1.733,29 € |
| 1.250 | 2,26872 € | 2.835,90 € |
| 1.750 | 2,24398 € | 3.926,97 € |
| 2.500 | 2,22018 € | 5.550,45 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

