
LMR23625CFPQDRRTQ1 | |
|---|---|
DigiKey Part Number | 296-51352-2-ND - Tape & Reel (TR) 296-51352-1-ND - Cut Tape (CT) 296-51352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CFPQDRRTQ1 |
Description | IC REG BUCK ADJ 2.5A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CFPQDRRTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04800 € | 30,48 € |
| 25 | 2,80760 € | 70,19 € |
| 100 | 2,54300 € | 254,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,41684 € | 604,21 € |
| 500 | 2,34084 € | 1.170,42 € |
| 750 | 2,30276 € | 1.727,07 € |
| 1.250 | 2,26058 € | 2.825,72 € |
| 1.750 | 2,23593 € | 3.912,88 € |
| 2.500 | 2,21221 € | 5.530,52 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

