


LMR23625CDDAR | |
|---|---|
DigiKey Part Number | 296-47268-2-ND - Tape & Reel (TR) 296-47268-1-ND - Cut Tape (CT) 296-47268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CDDAR |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,13720 € | 53,43 € |
| 100 | 1,92620 € | 192,62 € |
| 250 | 1,82576 € | 456,44 € |
| 500 | 1,80654 € | 903,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66272 € | 4.156,80 € |
| 5.000 | 1,63102 € | 8.155,10 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |



