
LMR16020PEVM | |
|---|---|
DigiKey Part Number | 296-LMR16020PEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMR16020PEVM |
Description | EVAL BOARD FOR LMR16020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR16020 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 7V ~ 60V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 600kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMR16020 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |


