

LMR14206XMK/NOPB | |
|---|---|
DigiKey Part Number | 296-39045-2-ND - Tape & Reel (TR) 296-39045-1-ND - Cut Tape (CT) 296-39045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14206XMK/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14206XMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,60880 € | 40,22 € |
| 100 | 1,44360 € | 144,36 € |
| 250 | 1,36488 € | 341,22 € |
| 500 | 1,33546 € | 667,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27835 € | 1.278,35 € |
| 2.000 | 1,24620 € | 2.492,40 € |
| 3.000 | 1,23010 € | 3.690,30 € |
| 5.000 | 1,21227 € | 6.061,35 € |
| 7.000 | 1,20184 € | 8.412,88 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |



