
LMR14030SQDPRTQ1 | |
|---|---|
DigiKey Part Number | 296-44759-2-ND - Tape & Reel (TR) 296-44759-1-ND - Cut Tape (CT) 296-44759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14030SQDPRTQ1 |
Description | IC REG BUCK ADJ 3.5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14030SQDPRTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93600 € | 29,36 € |
| 25 | 2,70240 € | 67,56 € |
| 100 | 2,44540 € | 244,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32304 € | 580,76 € |
| 500 | 2,24928 € | 1.124,64 € |
| 750 | 2,21231 € | 1.659,23 € |
| 1.250 | 2,17138 € | 2.714,22 € |
| 1.750 | 2,14746 € | 3.758,06 € |
| 2.500 | 2,12445 € | 5.311,12 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |


