
LMR14030QDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-44635-2-ND - Tape & Reel (TR) 296-44635-1-ND - Cut Tape (CT) 296-44635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14030QDPRRQ1 |
Description | IC REG BUCK ADJ 3.5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14030QDPRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,32600 € | 58,15 € |
| 100 | 2,10070 € | 210,07 € |
| 250 | 1,99316 € | 498,29 € |
| 500 | 1,92830 € | 964,15 € |
| 1.000 | 1,87492 € | 1.874,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80902 € | 5.427,06 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


