Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR14020SQDPRTQ1

DigiKey Part Number
296-44761-2-ND - Tape & Reel (TR)
296-44761-1-ND - Cut Tape (CT)
296-44761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR14020SQDPRTQ1
Description
IC REG BUCK ADJ 2A 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR14020SQDPRTQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
10-WSON (4x4)
Voltage - Input (Max)
40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.206
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,68000 €26,80 €
252,46360 €61,59 €
1002,22650 €222,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,05172 €512,93 €
5001,98548 €992,74 €
7501,95232 €1.464,24 €
1.2501,91558 €2.394,47 €
1.7501,89410 €3.314,67 €
2.5001,87345 €4.683,62 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €