
LMR14020QDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-44633-2-ND - Tape & Reel (TR) 296-44633-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMR14020QDPRRQ1 |
Description | IC REG BUCK ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020QDPRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30200 € | 23,02 € |
| 25 | 2,11280 € | 52,82 € |
| 100 | 1,90520 € | 190,52 € |
| 250 | 1,80612 € | 451,53 € |
| 500 | 1,74640 € | 873,20 € |
| 1.000 | 1,69725 € | 1.697,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63655 € | 4.909,65 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |




