
LMR14010ADDCT | |
|---|---|
DigiKey Part Number | 296-49072-2-ND - Tape & Reel (TR) 296-49072-1-ND - Cut Tape (CT) 296-49072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14010ADDCT |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14010ADDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz ~ 850kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,92880 € | 23,22 € |
| 100 | 0,82550 € | 82,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77628 € | 194,07 € |
| 500 | 0,74664 € | 373,32 € |
| 750 | 0,73177 € | 548,83 € |
| 1.250 | 0,71532 € | 894,15 € |
| 1.750 | 0,70570 € | 1.234,97 € |
| 2.500 | 0,69645 € | 1.741,12 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



