

LMR14006XDDCT | |
|---|---|
DigiKey Part Number | 296-39043-2-ND - Tape & Reel (TR) 296-39043-1-ND - Cut Tape (CT) 296-39043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14006XDDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14006XDDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.4V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,69080 € | 42,27 € |
| 100 | 1,51900 € | 151,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43704 € | 359,26 € |
| 500 | 1,38764 € | 693,82 € |
| 750 | 1,36292 € | 1.022,19 € |
| 1.250 | 1,33550 € | 1.669,38 € |
| 1.750 | 1,31949 € | 2.309,11 € |
| 2.500 | 1,30409 € | 3.260,22 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |



