

LMR12020XSD/NOPB | |
|---|---|
DigiKey Part Number | LMR12020XSD/NOPBTR-ND - Tape & Reel (TR) LMR12020XSD/NOPBCT-ND - Cut Tape (CT) LMR12020XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12020XSD/NOPB |
Description | IC REG BUCK ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR12020XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46500 € | 24,65 € |
| 25 | 2,26360 € | 56,59 € |
| 100 | 2,04250 € | 204,25 € |
| 250 | 1,93700 € | 484,25 € |
| 500 | 1,92110 € | 960,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82107 € | 1.821,07 € |
| 2.000 | 1,77799 € | 3.555,98 € |
| 3.000 | 1,75642 € | 5.269,26 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

