Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LMR12010YMK/NOPB | |
|---|---|
DigiKey Part Number | 296-38161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR12010YMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12010YMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71639 € | 1.716,39 € |
| 2.000 | 1,67555 € | 3.351,10 € |
| 3.000 | 1,65509 € | 4.965,27 € |
| 5.000 | 1,63242 € | 8.162,10 € |
| Unit Price without VAT: | 1,71639 € |
|---|---|
| Unit Price with VAT: | 2,04250 € |




