

LMR12007XMK | |
|---|---|
DigiKey Part Number | 296-37011-2-ND - Tape & Reel (TR) 296-37011-1-ND - Cut Tape (CT) 296-37011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12007XMK |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12007XMK Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,47640 € | 36,91 € |
| 100 | 1,32300 € | 132,30 € |
| 250 | 1,24984 € | 312,46 € |
| 500 | 1,21842 € | 609,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16942 € | 1.169,42 € |
| 2.000 | 1,13954 € | 2.279,08 € |
| 3.000 | 1,12458 € | 3.373,74 € |
| 5.000 | 1,10800 € | 5.540,00 € |
| 7.000 | 1,09831 € | 7.688,17 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

