

LMR10520XSD/NOPB | |
|---|---|
DigiKey Part Number | 296-39040-2-ND - Tape & Reel (TR) 296-39040-1-ND - Cut Tape (CT) 296-39040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10520XSD/NOPB |
Description | IC REG BUCK ADJ 2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10520XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06120 € | 26,53 € |
| 100 | 0,94530 € | 94,53 € |
| 250 | 0,89004 € | 222,51 € |
| 500 | 0,85672 € | 428,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82929 € | 829,29 € |
| 2.000 | 0,80672 € | 1.613,44 € |
| 3.000 | 0,79542 € | 2.386,26 € |
| 5.000 | 0,78290 € | 3.914,50 € |
| 7.000 | 0,77558 € | 5.429,06 € |
| 10.000 | 0,76854 € | 7.685,40 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

