

LMR10515YMF/NOPB | |
|---|---|
DigiKey Part Number | 296-39039-2-ND - Tape & Reel (TR) 296-39039-1-ND - Cut Tape (CT) 296-39039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10515YMF/NOPB |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR10515YMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 $ | 1,67 $ |
| 10 | 1,22200 $ | 12,22 $ |
| 25 | 1,11040 $ | 27,76 $ |
| 100 | 0,98740 $ | 98,74 $ |
| 250 | 0,92872 $ | 232,18 $ |
| 500 | 0,89332 $ | 446,66 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86420 $ | 864,20 $ |
| 2.000 | 0,84023 $ | 1.680,46 $ |
| 3.000 | 0,82823 $ | 2.484,69 $ |
| 5.000 | 0,81492 $ | 4.074,60 $ |
| 7.000 | 0,80715 $ | 5.650,05 $ |
| 10.000 | 0,79968 $ | 7.996,80 $ |
| Unit Price without VAT: | 1,67000 $ |
|---|---|
| Unit Price with VAT: | 1,98730 $ |

