Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad

LMR10515XSD/NOPB

DigiKey Part Number
296-46437-2-ND - Tape & Reel (TR)
296-46437-1-ND - Cut Tape (CT)
296-46437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10515XSD/NOPB
Description
IC REG BUCK ADJ 1.5A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR10515XSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 $1,62 $
101,18700 $11,87 $
251,07800 $26,95 $
1000,95860 $95,86 $
2500,90168 $225,42 $
5000,86730 $433,65 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,83903 $839,03 $
2.0000,81576 $1.631,52 $
3.0000,80410 $2.412,30 $
5.0000,79119 $3.955,95 $
7.0000,78364 $5.485,48 $
10.0000,77638 $7.763,80 $
Manufacturers Standard Package
Unit Price without VAT:1,62000 $
Unit Price with VAT:1,92780 $