
LMP93601NHZR | |
|---|---|
DigiKey Part Number | LMP93601NHZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP93601NHZR |
Description | IC AFE 16BIT 24-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMP93601NHZR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Number of Bits 16 | Supplier Device Package 24-WQFN (4x5) |
Number of Channels 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 5,05476 € | 22.746,42 € |
| Unit Price without VAT: | 5,05476 € |
|---|---|
| Unit Price with VAT: | 6,01516 € |

