


LMP92066PWP | |
|---|---|
DigiKey Part Number | 296-37542-5-ND |
Manufacturer | |
Manufacturer Product Number | LMP92066PWP |
Description | IC DAC 12BIT 16-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP92066PWP Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) -1.93/+1 (Max), -0.99/+1 (Max) |
Number of Bits 12 | Architecture Oversampling Interpolating DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 250µs (Typ) | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-HTSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,47000 € | 38,47 € |
| 10 | 31,46300 € | 314,63 € |
| 92 | 27,88467 € | 2.565,39 € |
| 184 | 27,15277 € | 4.996,11 € |
| 276 | 26,78627 € | 7.393,01 € |
| Unit Price without VAT: | 38,47000 € |
|---|---|
| Unit Price with VAT: | 45,77930 € |


