
LMP92064SD/NOPB | |
|---|---|
DigiKey Part Number | 296-40290-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP92064SD/NOPB |
Description | IC AFE 12BIT 16-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 12 Bit 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMP92064SD/NOPB Models |
Category | Voltage - Supply, Analog 5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFDFN Exposed Pad |
Number of Bits 12 | Supplier Device Package 16-WSON (5x4) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,28000 € | 7.280,00 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

