
LMP92018SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP92018SQE/NOPB |
Description | IC DAS/ADC/DAC SPECIAL 36-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 10 b 500k SPI 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMP92018SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 8 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,20996 € | 5.302,49 € |
| Unit Price without VAT: | 21,20996 € |
|---|---|
| Unit Price with VAT: | 25,23985 € |

