
LMP92018SQ/NOPB | |
|---|---|
DigiKey Part Number | LMP92018SQ/NOPBTR-ND - Tape & Reel (TR) LMP92018SQ/NOPBCT-ND - Cut Tape (CT) LMP92018SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP92018SQ/NOPB |
Description | IC DAS/ADC/DAC SPECIAL 36-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 10 b SPI 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMP92018SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 8 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 € | 31,66 € |
| 10 | 25,73100 € | 257,31 € |
| 25 | 24,25000 € | 606,25 € |
| 100 | 23,38490 € | 2.338,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,99385 € | 20.993,85 € |
| Unit Price without VAT: | 31,66000 € |
|---|---|
| Unit Price with VAT: | 37,67540 € |











