
LMP92001EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMP92001EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP92001EVAL/NOPB |
Description | EVAL BOARD FOR LMP92001 |
Customer Reference | |
Detailed Description | LMP92001 - Analog Monitor and Control Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LMP92001 |
Packaging Bulk | Primary Attributes 12-Bit Analog Monitor with Onboard Temperature Sensor |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Analog Monitor and Control |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,98000 € | 279,98 € |
| Unit Price without VAT: | 279,98000 € |
|---|---|
| Unit Price with VAT: | 333,17620 € |

