MFR Recommended

LMP91300YZRT | |
|---|---|
DigiKey Part Number | 296-39613-2-ND - Tape & Reel (TR) 296-39613-1-ND - Cut Tape (CT) 296-39613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP91300YZRT |
Description | IC AFE 16BIT 20-DSBGA |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMP91300YZRT Models |
Category | Voltage - Supply, Analog 6.5V ~ 40V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 6.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-WFBGA, DSBGA |
Number of Bits 16 | Supplier Device Package 20-DSBGA |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP91300YZRR | Texas Instruments | 0 | LMP91300YZRR-ND | 2,69491 € | MFR Recommended |


