
LMP91050MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38158-2-ND - Tape & Reel (TR) 296-38158-1-ND - Cut Tape (CT) 296-38158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP91050MMX/NOPB |
Description | IC AFE 8BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 8 Bit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP91050MMX/NOPB Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Bits 8 | Supplier Device Package 10-VSSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64200 € | 26,42 € |
| 25 | 2,42840 € | 60,71 € |
| 100 | 2,19390 € | 219,39 € |
| 250 | 2,08200 € | 520,50 € |
| 500 | 2,07098 € | 1.035,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,88235 € | 6.588,22 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

