1 Channel AFE 8 Bit 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP91002SDX/NOPB

DigiKey Part Number
LMP91002SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP91002SDX/NOPB
Description
IC AFE 8BIT 14-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 8 Bit 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMP91002SDX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 3.6V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-WFDFN Exposed Pad
Number of Bits
8
Supplier Device Package
14-WSON (4x4)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5002,55156 €11.482,02 €
Manufacturers Standard Package
Unit Price without VAT:2,55156 €
Unit Price with VAT:3,03636 €