

LMP91000SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP91000SDX/NOPBTR-ND - Tape & Reel (TR) 296-LMP91000SDX/NOPBCT-ND - Cut Tape (CT) 296-LMP91000SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP91000SDX/NOPB |
Description | IC AFE 8BIT 14-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 8 Bit 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMP91000SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85400 € | 28,54 € |
| 25 | 2,62520 € | 65,63 € |
| 100 | 2,37410 € | 237,41 € |
| 250 | 2,25444 € | 563,61 € |
| 500 | 2,24896 € | 1.124,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,02779 € | 9.125,06 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |











