

LMP91000SDE/NOPB | |
|---|---|
DigiKey Part Number | LMP91000SDE/NOPBTR-ND - Tape & Reel (TR) LMP91000SDE/NOPBCT-ND - Cut Tape (CT) LMP91000SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP91000SDE/NOPB |
Description | IC AFE 8BIT 14-WSON |
Customer Reference | |
Detailed Description | 1 Channel AFE 8 Bit 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMP91000SDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,31932 € | 579,83 € |
| 500 | 2,24560 € | 1.122,80 € |
| 750 | 2,20869 € | 1.656,52 € |
| 1.250 | 2,16782 € | 2.709,77 € |
| 1.750 | 2,14393 € | 3.751,88 € |
| 2.500 | 2,12095 € | 5.302,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93100 € | 29,31 € |
| 25 | 2,69800 € | 67,45 € |
| 100 | 2,44150 € | 244,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84500 € | 28,45 € |
| 25 | 2,61920 € | 65,48 € |
| 100 | 2,37050 € | 237,05 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |



