
LMP90097MHE/NOPB | |
|---|---|
DigiKey Part Number | LMP90097MHE/NOPBTR-ND - Tape & Reel (TR) LMP90097MHE/NOPBCT-ND - Cut Tape (CT) LMP90097MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP90097MHE/NOPB |
Description | IC AFE 24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90097MHE/NOPB Models |
Category | Voltage - Supply, Analog 2.85V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Bits 24 | Supplier Device Package 28-TSSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 € | 15,19 € |
| 10 | 12,06600 € | 120,66 € |
| 25 | 11,28560 € | 282,14 € |
| 100 | 10,50680 € | 1.050,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,01992 € | 2.504,98 € |
| 500 | 9,77366 € | 4.886,83 € |
| 750 | 9,65033 € | 7.237,75 € |
| Unit Price without VAT: | 15,19000 € |
|---|---|
| Unit Price with VAT: | 18,07610 € |

