


LMP90080QMHX/NOPB | |
|---|---|
DigiKey Part Number | LMP90080QMHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP90080QMHX/NOPB |
Description | IC AFE 16BIT 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90080QMHX/NOPB Models |
Category | Voltage - Supply, Digital 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Number of Bits 16 | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Channels 1 | Supplier Device Package 28-HTSSOP |
Voltage - Supply, Analog 2.85V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,11716 € | 17.792,90 € |
| Unit Price without VAT: | 7,11716 € |
|---|---|
| Unit Price with VAT: | 8,46942 € |

