
LMP90080MHE/NOPB | |
|---|---|
DigiKey Part Number | LMP90080MHE/NOPBTR-ND - Tape & Reel (TR) LMP90080MHE/NOPBCT-ND - Cut Tape (CT) LMP90080MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP90080MHE/NOPB |
Description | IC AFE 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90080MHE/NOPB Models |
Category | Voltage - Supply, Analog 2.85V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Bits 16 | Supplier Device Package 28-TSSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| 10 | 10,84200 € | 108,42 € |
| 25 | 10,12960 € | 253,24 € |
| 100 | 9,37940 € | 937,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,97360 € | 2.243,40 € |
| 500 | 8,74860 € | 4.374,30 € |
| 750 | 8,63599 € | 6.476,99 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,29110 € |

