
LMP90079MH/NOPB | |
|---|---|
DigiKey Part Number | 296-39787-5-ND |
Manufacturer | |
Manufacturer Product Number | LMP90079MH/NOPB |
Description | IC AFE 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90079MH/NOPB Models |
Category | Voltage - Supply, Analog 2.85V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Bits 16 | Supplier Device Package 28-TSSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 9,45250 € | 907,44 € |
| Unit Price without VAT: | 9,45250 € |
|---|---|
| Unit Price with VAT: | 11,24848 € |

