
LMP90078MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-43076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP90078MHX/NOPB |
Description | IC AFE 16BIT 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90078MHX/NOPB Models |
Category | Voltage - Supply, Analog 2.85V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Bits 16 | Supplier Device Package 28-HTSSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,28896 € | 18.222,40 € |
| Unit Price without VAT: | 7,28896 € |
|---|---|
| Unit Price with VAT: | 8,67386 € |

