
LMP90077MHE/NOPB | |
|---|---|
DigiKey Part Number | LMP90077MHE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP90077MHE/NOPB |
Description | IC AFE 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90077MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,90868 € | 1.977,17 € |
| 500 | 7,70700 € | 3.853,50 € |
| 750 | 7,60601 € | 5.704,51 € |
| Unit Price without VAT: | 7,90868 € |
|---|---|
| Unit Price with VAT: | 9,41133 € |

