1 Channel AFE 16 Bit 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP90077MH/NOPB

DigiKey Part Number
296-39785-5-ND
Manufacturer
Manufacturer Product Number
LMP90077MH/NOPB
Description
IC AFE 16BIT 28-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP90077MH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.85V ~ 5.5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Bits
16
Supplier Device Package
28-TSSOP
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1448,54542 €1.230,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,54542 €
Unit Price with VAT:10,16905 €