
LMP8645MKEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8645MKEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8645MKEVAL/NOPB |
Description | EVAL BOARD FOR LMP8645 |
Customer Reference | |
Detailed Description | LMP8645 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 860kHz |
Manufacturer Texas Instruments | Current - Output / Channel 5mA |
Packaging Bulk | Current - Supply (Main IC) 2.2mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.7V ~ 12V |
Channels per IC 1 - Single | Utilized IC / Part LMP8645 |
Amplifier Type Current Sense | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 0.6V/µs |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,47000 € | 52,47 € |
| Unit Price without VAT: | 52,47000 € |
|---|---|
| Unit Price with VAT: | 62,43930 € |

