
LMP8640QMKX-T/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8640QMKX-T/NOPBTR-ND - Tape & Reel (TR) 296-LMP8640QMKX-T/NOPBCT-ND - Cut Tape (CT) 296-LMP8640QMKX-T/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8640QMKX-T/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8640QMKX-T/NOPB Models |
Category | Current - Supply 2.3mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 12 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 1.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 950 kHz | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Input Bias 13 µA | Supplier Device Package SOT-23-THIN |
Voltage - Input Offset 900 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48423 € | 4.452,69 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

