Direct
Direct

LMP8640HVMKX-F/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8640HVMKX-F/NOPBTR-ND - Tape & Reel (TR) 296-LMP8640HVMKX-F/NOPBCT-ND - Cut Tape (CT) 296-LMP8640HVMKX-F/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8640HVMKX-F/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8640HVMKX-F/NOPB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 2.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.8V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 450 kHz | Supplier Device Package SOT-23-THIN |
Current - Input Bias 13 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP8640HVMK-F/NOPB | Texas Instruments | 0 | 296-38763-2-ND | 1,33736 € | Direct |
| LMP8640HVMKE-F/NOPB | Texas Instruments | 0 | LMP8640HVMKE-F/NOPBCT-ND | 2,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53569 € | 4.607,07 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |



