Direct
Direct

LMP8603QMAX/NOPB | |
|---|---|
DigiKey Part Number | LMP8603QMAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP8603QMAX/NOPB |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8603QMAX/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.83V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.04 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP8603QMA/NOPB | Texas Instruments | 0 | LMP8603QMA/NOPB-ND | 3,32095 € | Direct |
| NCV7041D3G100R2G | onsemi | 2.375 | 488-NCV7041D3G100R2GCT-ND | 1,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,55487 € | 6.387,18 € |
| Unit Price without VAT: | 2,55487 € |
|---|---|
| Unit Price with VAT: | 3,04030 € |



