Current Sense Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8603MM/NOPB

DigiKey Part Number
296-LMP8603MM/NOPBTR-ND - Tape & Reel (TR)
296-LMP8603MM/NOPBCT-ND - Cut Tape (CT)
296-LMP8603MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8603MM/NOPB
Description
IC CURR SENSE 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP8603MM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
1.1mA
Series
Current - Output / Channel
48 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.83V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
60 kHz
Supplier Device Package
8-VSSOP
Current - Input Bias
0.04 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP8603MMX/NOPBTexas Instruments0LMP8603MMX/NOPB-ND2,18215 €MFR Recommended
NCS7041DM3G100R2Gonsemi3.990488-NCS7041DM3G100R2GCT-ND1,35000 €Direct
In-Stock: 5.643
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,77000 €4,77 €
103,64400 €36,44 €
253,36320 €84,08 €
1003,05360 €305,36 €
2502,90608 €726,52 €
5002,81718 €1.408,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,74400 €2.744,00 €
2.0002,68377 €5.367,54 €
3.0002,65359 €7.960,77 €
Manufacturers Standard Package
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,67630 €