Direct

LMP8602MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8602MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMP8602MMX/NOPBCT-ND - Cut Tape (CT) 296-LMP8602MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8602MMX/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8602MMX/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.83V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 60 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.04 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS7041DM3G050R2G | onsemi | 3.884 | 488-NCS7041DM3G050R2GCT-ND | 1,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75700 € | 27,57 € |
| 25 | 2,53560 € | 63,39 € |
| 100 | 2,29190 € | 229,19 € |
| 250 | 2,17580 € | 543,95 € |
| 500 | 2,16798 € | 1.083,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,18215 € | 7.637,53 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |


