LMP8601 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8601MAEVAL/NOPB

DigiKey Part Number
LMP8601MAEVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LMP8601MAEVAL/NOPB
Description
EVAL BOARD FOR LMP8601
Customer Reference
Detailed Description
LMP8601 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
0.83V/µs
Manufacturer
Texas Instruments
Current - Output / Channel
48mA
Packaging
Box
Current - Supply (Main IC)
1.1mA
Part Status
Obsolete
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V
Channels per IC
1 - Single
Utilized IC / Part
LMP8601
Amplifier Type
Current Sense
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.