MFR Recommended

LMP8480MM-S/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8480MM-S/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8480MM-S/NOPB |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 88µA |
Series | Voltage - Supply Span (Min) 4.5 V |
Packaging Bulk | Voltage - Supply Span (Max) 76 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
-3db Bandwidth 270 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 6.3 µA | Supplier Device Package 8-VSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP8480MMX-S/NOPB | Texas Instruments | 5.835 | 296-LMP8480MMX-S/NOPBCT-ND | 3,08000 € | MFR Recommended |


