LMP8358MTX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 144
Unit Price: 7,44000 €
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8358MTX/NOPB

DigiKey Part Number
LMP8358MTX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP8358MTX/NOPB
Description
IC OPAMP PGA 1 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP8358MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
240 MHz
-3db Bandwidth
930 kHz
Current - Input Bias
6 pA
Voltage - Input Offset
0.9 µV
Current - Supply
1.9mA
Current - Output / Channel
41 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,50381 €8.759,52 €
Manufacturers Standard Package
Unit Price without VAT:3,50381 €
Unit Price with VAT:4,16953 €