ADC Driver IC Data Acquisition 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8350MAX/NOPB

DigiKey Part Number
LMP8350MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP8350MAX/NOPB
Description
IC ADC DRIVER 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP8350MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.660 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,65601 €9.140,02 €
Manufacturers Standard Package
Unit Price without VAT:3,65601 €
Unit Price with VAT:4,35065 €

Other Suppliers on DigiKey

6.660In Stock
Ships from Rochester Electronics, LLC