LMP8270MAX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,37000 €
Datasheet
Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8270MAX/NOPB

DigiKey Part Number
LMP8270MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP8270MAX/NOPB
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC
EDA/CAD Models
LMP8270MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
80 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
250 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types