
LMP8100MA/NOPB | |
|---|---|
DigiKey Part Number | LMP8100MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8100MA/NOPB |
Description | IC OPAMP PGA 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 14-SOIC |
EDA/CAD Models | LMP8100MA/NOPB Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 5.3mA |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 12V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 33 MHz | Base Product Number |
Current - Input Bias 0.1 pA |

