
LMP7721MAEVAL | |
|---|---|
DigiKey Part Number | LMP7721MAEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMP7721MAEVAL |
Description | EVAL BOARD FOR LMP7721 |
Customer Reference | |
Detailed Description | LMP7721 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | 12.8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 17MHz | |
Current - Output / Channel | 60mA | |
Current - Supply (Main IC) | 1.3mA | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Utilized IC / Part | LMP7721 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



