CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7712MME/NOPB

DigiKey Part Number
296-LMP7712MME/NOPBTR-ND - Tape & Reel (TR)
296-LMP7712MME/NOPBCT-ND - Cut Tape (CT)
296-LMP7712MME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7712MME/NOPB
Description
IC CMOS 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7712MME/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Series
Current - Output / Channel
66 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Slew Rate
11.5V/µs
Supplier Device Package
10-VSSOP
Gain Bandwidth Product
17 MHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,34600 €23,46 €
252,15360 €53,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,78732 €446,83 €
5001,72826 €864,13 €
7501,69869 €1.274,02 €
1.2501,66590 €2.082,38 €
1.7501,64675 €2.881,81 €
2.5001,62833 €4.070,83 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €