
LMP7712MM/NOPB | |
|---|---|
DigiKey Part Number | LMP7712MM/NOPBTR-ND - Tape & Reel (TR) LMP7712MM/NOPBCT-ND - Cut Tape (CT) LMP7712MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7712MM/NOPB |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7712MM/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 11.5V/µs | Supplier Device Package 10-VSSOP |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,81480 € | 45,37 € |
| 100 | 1,63170 € | 163,17 € |
| 250 | 1,54444 € | 386,11 € |
| 500 | 1,51880 € | 759,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44856 € | 1.448,56 € |
| 2.000 | 1,41295 € | 2.825,90 € |
| 3.000 | 1,39510 € | 4.185,30 € |
| 5.000 | 1,37533 € | 6.876,65 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

